KOA RN73R2ATTD32R4B25
| Manufacturer | |
| MPN | RN73R2ATTD32R4B25 |
| LCSC Part # | C4347670 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 32.4Ω ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD32R4B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 32.4Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0688 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0253 | $ 25.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 32.4Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805BTE32R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE32R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| AT0805BRD0732R4L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0732R4L | YAGEO | 0805 | 0 | $ 0.045 | ||
| TNPW080532R4BEEA | VISHAY | 0805 | 0 | $ 0.1796 | ||
| TNPW080532R4BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| 7-1625868-6 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| TNPW080532R4BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RP73D2A32R4BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A32R4BTG | TE Connectivity | 0805 | 0 | $ 0.4889 | ||
| RT0805BRC0732R4L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRB0732R4L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RT0805WRD0732R4L | YAGEO | 0805 | 0 | $ 0.2489 | ||
| RN73R2ATTD32R4B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC32R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE0732R4L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805WRC0732R4L | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RN73H2ATTD32R4B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RS73F2ATTD32R4B | KOA | 0805 | 0 | $ 0.1078 | ||
| RT0805WRB0732R4L | YAGEO | 0805 | 0 | $ 0.7197 |

