LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2BTTD8453D product image
Images for reference only

KOA SG73P2BTTD8453D

Manufacturer
MPN
SG73P2BTTD8453D
LCSC Part #
C4345740
Packaging
1206
Customer #
Key Attributes
RES 845kΩ ±0.5% 333mW 1206
DatasheetKOA SG73P2BTTD8453D
RoHS Compliance2 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0431$ 0.04
200+$ 0.0167$ 3.34
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance845kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV73V2BTTD8453DKOA12060$ 0.1327
ERJ-UP8D8453VPANASONIC12060$ 0.0615
ERJ-P08D8453VPANASONIC12060$ 0.0507
RS73G2BTTD8453DKOA12060$ 0.1094
RS73G2BRTTD8453DKOA12060$ 0.3799
SG73G2BTTD8453DKOA12060$ 0.2306
RS73F2BTTD8453DKOA12060$ 0.1094
RS73F2BRTTD8453DKOA12060$ 0.3799
SG73S2BTTD8453DKOA12060$ 0.0431
SG73S2BRTTD8453DKOA12060$ 0.1883
RS73G2BTTD8453CKOA12060$ 0.1592
RS73G2BRTTD8453CKOA12060$ 0.5592
SG73G2BTTD8453CKOA12060$ 0.2777
RS73F2BTTD8453CKOA12060$ 0.1592
RS73F2BRTTD8453CKOA12060$ 0.638