LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCU0805MD2000DP500 product image
Images for reference only

VISHAY MCU0805MD2000DP500

Manufacturer
MPN
MCU0805MD2000DP500
LCSC Part #
C4345250
Packaging
0805
Customer #
Key Attributes
RES 200Ω ±0.5% 0.125W 0805
DatasheetVISHAY MCU0805MD2000DP500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0733$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance200Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05DTC2000Viking0805750$ 0.0124
AR05DTBW2000Viking08054,610$ 0.0449
TFCR0805-8W-E-2000DT-1KVenkel08052,360$ 0.0249
RN73R2ATTD2000D25KOA08050$ 0.0382
ERA-6AED201VPANASONIC08050$ 0.0121
RNCF0805DTE200RSEI(Stackpole Electronics Inc.)08050$ 0.0215
RNCF0805DKE200RSEI(Stackpole Electronics Inc.)08050$ 0.0349
RG2012P-201-D-T5SUSUMU08050$ 0.0342
RT0805DRD07200RLYAGEO08050$ 0.012
AT0805DRD07200RLYAGEO08050$ 0.0682
TNPW0805200RDEEAVISHAY08050$ 0.0482
MCU08050D2000DP500VISHAY08050$ 0.0595
TNPW0805200RDETYVISHAY08050$ 0.1556
TNPW0805200RDETAVISHAY08050$ 0.0603
RN73R2ATTD2000D10KOA08050$ 0.1575
RG2012N-201-D-T5SUSUMU08050$ 0.0945
TE05G2000DTFH08050$ 0.0202
RN73R2ATTD2000C25KOA08050$ 0.0758
AT0805CRD07200RLYAGEO08050$ 0.1167
RT0805CRD07200RLYAGEO08050$ 0.0557