LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU HRG3216P-2212-B-T5 product image
Images for reference only

SUSUMU HRG3216P-2212-B-T5

Manufacturer
MPN
HRG3216P-2212-B-T5
LCSC Part #
C4345135
Packaging
1206
Customer #
Key Attributes
RES 22.1kΩ ±0.1% 1W 1206
DatasheetSUSUMU HRG3216P-2212-B-T5
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4424$ 0.44
200+$ 0.1713$ 34.26
500+$ 0.1652$ 82.60
1,000+$ 0.1623$ 162.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)1W
Resistance22.1kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PRG3216P-2212-B-T5SUSUMU12060$ 0.2056
HRG3216P-2212-B-T1SUSUMU12060$ 0.485