VISHAY TNPW060330K1DHEA
| Manufacturer | |
| MPN | TNPW060330K1DHEA |
| LCSC Part # | C4345030 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±0.5% 0.1W 0603 |
| Datasheet | VISHAY TNPW060330K1DHEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0505 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE0730K1L | YAGEO | 0603 | 50 | $ 0.0199 | ||
| TC0325D3012T5F | UNI-ROYAL | 0603 | 3,150 | $ 0.0102 | ||
| RT0603DRD0730K1L | YAGEO | 0603 | 3,100 | $ 0.0141 | ||
| ARG03DTC3012 | Viking | 0603 | 500 | $ 0.0077 | ||
| RN73R1JTTD3012D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.016 | ||
| RNCF0603DKC30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0609 | ||
| AT0603DRE0730K1L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030C3012DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| MCT06030C3012DPW00 | VISHAY | 0603 | 0 | $ 0.0219 | ||
| RN73R1JTTD3012D25 | KOA | 0603 | 0 | $ 0.041 | ||
| ERA-3AED3012V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DTE30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0146 | ||
| RNCF0603DKE30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-3012-D-T5 | SUSUMU | 0603 | 0 | $ 0.0195 | ||
| TNPW060330K1DEEA | VISHAY | 0603 | 0 | $ 0.0601 | ||
| AT0603DRD0730K1L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| TNPW060330K1DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD3012C50 | KOA | 0603 | 0 | $ 0.0735 | ||
| RT0603CRE0730K1L | YAGEO | 0603 | 0 | $ 0.0527 |

