DIODES LM2902AS14-13
| Manufacturer | |
| MPN | LM2902AS14-13 |
| LCSC Part # | C434454 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Dual and Quad Operational Amplifiers |
| Datasheet | DIODES LM2902AS14-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
The LM2902/LM2904 series amplifiers consist of four and two independent high-gain operational amplifiers with very low input offset voltage specification. They have been designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2902/LM2904 series are characterized for operation from -40°C to +125°C and the dual devices are available in SO-8, MSOP-8, TSSOP-8 and the quad devices available in SO-14 and TSSOP-14 with industry standard pin-outs. Both use green mold compound as standard.
Features
- Wide Power Supply Voltage Range:
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Very Low Supply Current Drain
- LM2904 500μA – Independent of Supply Voltage
- LM2902 700μA – Independent of Supply Voltage
- Low Input Bias Current: 20nA
- Low Input Offset Voltage:
- A Version: 1mV typ
- Non-A Version: 2mV typ
- Large DC Voltage Gain: 100dB
- Wide Bandwidth (Unity Gain): 700kHz (Temperature Compensated)
- Internally Compensated with Unity Gain
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Large Output Voltage Swing: 0 to VCC-1.5V
- SO-8, MSOP-8, TSSOP-8 (Duals) and SO-14, TSSOP-14 (Quads) Packages Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Introduction
The LM2902/LM2904 series amplifiers consist of four and two independent high-gain operational amplifiers with very low input offset voltage specification. They have been designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2902/LM2904 series are characterized for operation from -40°C to +125°C and the dual devices are available in SO-8, MSOP-8, TSSOP-8 and the quad devices available in SO-14 and TSSOP-14 with industry standard pin-outs. Both use green mold compound as standard.
Features
- Wide Power Supply Voltage Range:
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Very Low Supply Current Drain
- LM2904 500μA – Independent of Supply Voltage
- LM2902 700μA – Independent of Supply Voltage
- Low Input Bias Current: 20nA
- Low Input Offset Voltage:
- A Version: 1mV typ
- Non-A Version: 2mV typ
- Large DC Voltage Gain: 100dB
- Wide Bandwidth (Unity Gain): 700kHz (Temperature Compensated)
- Internally Compensated with Unity Gain
- Input Common-Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Large Output Voltage Swing: 0 to VCC-1.5V
- SO-8, MSOP-8, TSSOP-8 (Duals) and SO-14, TSSOP-14 (Quads) Packages Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C434454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



