LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU HRG3216P-4701-B-T1 product image
Images for reference only

SUSUMU HRG3216P-4701-B-T1

Manufacturer
MPN
HRG3216P-4701-B-T1
LCSC Part #
C4344518
Packaging
1206
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 1W 1206
DatasheetSUSUMU HRG3216P-4701-B-T1
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.485$ 0.49
200+$ 0.188$ 37.60
500+$ 0.1819$ 90.95
1,000+$ 0.1789$ 178.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)1W
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PRG3216P-4701-B-T5SUSUMU12060$ 0.2056
HRG3216P-4701-B-T5SUSUMU12060$ 0.4424