VISHAY M55342E12B15E0RTS
| Manufacturer | |
| MPN | M55342E12B15E0RTS |
| LCSC Part # | C4344357 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 100mW 0603 |
| Datasheet | VISHAY M55342E12B15E0RTS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6363 | $ 12.64 |
| 200+ | $ 4.8906 | $ 978.12 |
| 500+ | $ 4.7178 | $ 2358.90 |
| 1,000+ | $ 4.633 | $ 4633.00 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC1502 | Viking | 0603 | 4,700 | $ 0.0079 | ||
| TD03G1502FT | FH | 0603 | 150 | $ 0.0096 | ||
| TC0325F1502T5F | UNI-ROYAL | 0603 | 100 | $ 0.0092 | ||
| RT0603DRD0715KL | YAGEO | 0603 | 7,500 | $ 0.0233 | ||
| AR03DTCX1502 | Viking | 0603 | 4,850 | $ 0.0171 | ||
| ARG03DTC1502 | Viking | 0603 | 350 | $ 0.0084 | ||
| M55342E12B15E0CBS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD1502F25 | KOA | 0603 | 0 | $ 0.052 | ||
| RT0603FRD0715KL | YAGEO | 0603 | 0 | $ 0.0053 | ||
| TNPW060315K0FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TC0325F1502T5E | UNI-ROYAL | 0603 | 0 | $ 0.0083 | ||
| TNPW060315K0FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603FRC0715KL | YAGEO | 0603 | 0 | $ 0.0141 | ||
| RN73R1JTTD1502F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| RN73R1JTTD1502D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA3AED153V | PANASONIC | 0603 | 0 | $ 0.0369 | ||
| RNCF0603DTE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0146 | ||
| RNCF0603DKE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-153-D-T5 | SUSUMU | 0603 | 0 | $ 0.0195 | ||
| MCT06030D1502DP500 | VISHAY | 0603 | 0 | $ 0.0397 |

