LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603390KJNEAC product image
Images for reference only

VISHAY CRCW0603390KJNEAC

Manufacturer
MPN
CRCW0603390KJNEAC
LCSC Part #
C4344328
Packaging
0603
Customer #
Key Attributes
RES 390kΩ ±5% 100mW 0603
DatasheetVISHAY CRCW0603390KJNEAC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.003$ 0.01
200+$ 0.0012$ 0.24
500+$ 0.0011$ 0.55
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance390kΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ3GEYJ394VPANASONIC06033,700$ 0.0064
MCR03EZPJ394ROHM0603300$ 0.0042
CR0603-JW-394ELFBOURNS06030$ 0.0023
RMC1/16-394JTPKAMAYA06030$ 0.0067
RK73B1JTTD394JKOA06030$ 0.003
RK73B1JRTTD394JKOA06030$ 0.0104
ERJ-U03J394VPANASONIC06030$ 0.023
ERJ-S03J394VPANASONIC06030$ 0.0181
KTR03EZPJ394ROHM06030$ 0.0121
TRR03EZPJ394ROHM06030$ 0.0159
SFR03EZPJ394ROHM06030$ 0.0186
RMCF0603JT390KSEI(Stackpole Electronics Inc.)06030$ 0.0022
CRCW0603390KJNEAVISHAY06030$ 0.0058
CRCW0603390KJNTBVISHAY06030$ 0.0168
CRCW0603390KJNEBVISHAY06030$ 0.0042
CRCW0603390KJNEBCVISHAY06030$ 0.003
CRCW0603390KJNTAVISHAY06030$ 0.0187
SCR0603J390KVO06030$ 0.0009
RV0603JR-07390KLYAGEO06030$ 0.101
ERJP03J394VPANASONIC06030$ 0.0511