Jimson MPP475K400D01
| Manufacturer | JimsonAsian Brands |
| MPN | MPP475K400D01 |
| LCSC Part # | C434373 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±10% 400V TH |
| Datasheet | Jimson MPP475K400D01 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 27
27 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6205 | $ 0.62 |
| 10+ | $ 0.4998 | $ 5.00 |
| 30+ | $ 0.4394 | $ 13.18 |
| 100+ | $ 0.3791 | $ 37.91 |
| 500+ | $ 0.3435 | $ 171.75 |
| 1,000+ | $ 0.325 | $ 325.00 |
Standard Packaging100/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C434373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPC475K1100D01 | Jimson | Through Hole,P=37.5mm | 6 | $ 2.0516 |



