Fuji Electric 2MBI450XHA120-50
| Manufacturer | |
| MPN | 2MBI450XHA120-50 |
| LCSC Part # | C43435645 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT 1.2kV 450A Screw Terminals |
| Datasheet | Fuji Electric 2MBI450XHA120-50 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 345ns | |
| Pd - Power Dissipation | 1.85kW | |
| Td(on) | 385ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 420pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@450mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V@450A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 220ns | |
| Switching Energy(Eoff) | 29.8mJ | |
| Turn-On Energy (Eon) | 27.2mJ | |
| Input Capacitance(Cies) | 46nF@10V | |
| Gate Charge(Qg) | 3.1uC@600V | |
| Output Capacitance(Coes) | 1.6nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 345ns | |
| Pd - Power Dissipation | 1.85kW | |
| Td(on) | 385ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 420pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@450mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V@450A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 220ns | |
| Switching Energy(Eoff) | 29.8mJ | |
| Turn-On Energy (Eon) | 27.2mJ | |
| Input Capacitance(Cies) | 46nF@10V | |
| Gate Charge(Qg) | 3.1uC@600V | |
| Output Capacitance(Coes) | 1.6nF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- OA equipment
- Communication equipment (terminal equipment)
- Measurement equipment
- Machine tools
- Audio/visual equipment
- Home appliances
- Personal equipment
- Industrial robots
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 345ns | |
| Pd - Power Dissipation | 1.85kW | |
| Td(on) | 385ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 420pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@450mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V@450A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 220ns | |
| Switching Energy(Eoff) | 29.8mJ | |
| Turn-On Energy (Eon) | 27.2mJ | |
| Input Capacitance(Cies) | 46nF@10V | |
| Gate Charge(Qg) | 3.1uC@600V | |
| Output Capacitance(Coes) | 1.6nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 345ns | |
| Pd - Power Dissipation | 1.85kW | |
| Td(on) | 385ns | |
| Current - Collector(Ic) | 450A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 420pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@450mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V@450A,15V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 220ns | |
| Switching Energy(Eoff) | 29.8mJ | |
| Turn-On Energy (Eon) | 27.2mJ | |
| Input Capacitance(Cies) | 46nF@10V | |
| Gate Charge(Qg) | 3.1uC@600V | |
| Output Capacitance(Coes) | 1.6nF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- OA equipment
- Communication equipment (terminal equipment)
- Measurement equipment
- Machine tools
- Audio/visual equipment
- Home appliances
- Personal equipment
- Industrial robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



