LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AR0603JR-07110KL product image
Images for reference only

YAGEO AR0603JR-07110KL

Manufacturer
YAGEOAsian Brands
MPN
AR0603JR-07110KL
LCSC Part #
C4343504
Packaging
0603
Customer #
Key Attributes
RES 110kΩ ±5% 100mW 0603
DatasheetYAGEO AR0603JR-07110KL
RoHS Compliance3 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0377$ 0.04
200+$ 0.0146$ 2.92
500+$ 0.0141$ 7.05
1,000+$ 0.0139$ 13.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance110kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Introduction

AI Translation

This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.

Features

AI Translation
  • RoHS compliant
  • Lead-free termination products meet RoHS requirements
  • Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
  • Reduced environmentally hazardous waste
  • High component and device reliability
  • PCB space saving
  • No prohibited materials used in products/production processes
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Power supplies in compact devices
  • Digital multimeters
  • Telecommunications
  • Computers
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0603FR-07110KLYAGEO0603126,000$ 0.0063
AC0603FR-07110KLYAGEO06034,500$ 0.0084
AC0603DR-07110KLYAGEO06032,600$ 0.0065
RC0603JR-07110KLYAGEO06030$ 0.0024
AC0603JR-07110KLYAGEO06030$ 0.0019
AA0603JR-07110KLYAGEO06030$ 0.01
AF0603FR-07110KLYAGEO06030$ 0.0058
AC0603FR-10110KLYAGEO06030$ 0.0109
RC0603FR-07110KPYAGEO06030$ 0.0159
AC0603FR-7W110KLYAGEO06030$ 0.018
RC0603DR-07110KLYAGEO06030$ 0.0081
RC0603BR-07110KLYAGEO06030$ 0.0821