LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0805CRE0786R6L

Manufacturer
YAGEOAsian Brands
MPN
RT0805CRE0786R6L
LCSC Part #
C4343237
Packaging
0805
Customer #
Key Attributes
RES 86.6Ω ±0.25% 125mW 0805
DatasheetYAGEO RT0805CRE0786R6L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance86.6Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃