KOA RN73R2BTTD2323F25
| Manufacturer | |
| MPN | RN73R2BTTD2323F25 |
| LCSC Part # | C4343052 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 232kΩ ±1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD2323F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0952 | $ 0.10 |
| 200+ | $ 0.0369 | $ 7.38 |
| 500+ | $ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07232KL | YAGEO | 1206 | 4,770 | $ 0.0574 | ||
| RT1206FRD07232KL | YAGEO | 1206 | 0 | $ 0.0148 | ||
| TNPW1206232KFEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| D55342E07B232ERWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD2323D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED2323V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-2323-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| ARG06DTC2323 | Viking | 1206 | 0 | $ 0.0103 | ||
| RT1206DRD07232KL | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRD07232KL | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DKE232K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| RNCF1206DTE232K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| RN73R2BTTD2323F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD2323F100 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRE13232KL | YAGEO | 1206 | 0 | $ 0.0439 | ||
| RT1206FRE07232KL | YAGEO | 1206 | 0 | $ 0.0169 | ||
| RN73R2BTTD2323C25 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206CRD07232KL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| AT1206CRD07232KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RN73H2BTTD2323F25 | KOA | 1206 | 0 | $ 0.0955 |

