LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP0805L49R9FGW product image
Images for reference only

VISHAY CHP0805L49R9FGW

Manufacturer
MPN
CHP0805L49R9FGW
LCSC Part #
C4342691
Packaging
-
Customer #
Key Attributes
RES 49.9Ω ±1%
DatasheetVISHAY CHP0805L49R9FGW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6572$ 4.66
200+$ 1.8035$ 360.70
500+$ 1.7399$ 869.95
1,000+$ 1.708$ 1708.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance49.9Ω
Tolerance±1%
Temperature Coefficient±200ppm/℃