LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B82E5TTS product image
Images for reference only

VISHAY M55342H06B82E5TTS

Manufacturer
MPN
M55342H06B82E5TTS
LCSC Part #
C4342449
Packaging
-
Customer #
Key Attributes
RES 82.5kΩ ±1% 150mW
DatasheetVISHAY M55342H06B82E5TTS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.9803$ 31.98
200+$ 12.3757$ 2475.14
500+$ 11.9407$ 5970.35
1,000+$ 11.727$ 11727.00
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance82.5kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±1%