Jimson MPC104K1600D02
| Manufacturer | JimsonAsian Brands |
| MPN | MPC104K1600D02 |
| LCSC Part # | C434227 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 1.6kV TH |
| Datasheet | Jimson MPC104K1600D02 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7553 | $ 0.76 |
| 10+ | $ 0.614 | $ 6.14 |
| 30+ | $ 0.5442 | $ 16.33 |
| 100+ | $ 0.4743 | $ 47.43 |
| 500+ | $ 0.4321 | $ 216.05 |
| 1,000+ | $ 0.411 | $ 411.00 |
Standard Packaging100/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF | |
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C434227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



