ROHM KTR10EZPF34R8
| Manufacturer | |
| MPN | KTR10EZPF34R8 |
| LCSC Part # | C4342235 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 34.8Ω ±1% 125mW 0805 |
| Datasheet | ROHM KTR10EZPF34R8 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 34.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0247 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 34.8Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C4342235 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F348JT5E | UNI-ROYAL | 0805 | 4,970 | $ 0.0045 | ||
| RC0805FR-0734R8L | YAGEO | 0805 | 2,600 | $ 0.0051 | ||
| ERJ6ENF34R8V | PANASONIC | 0805 | 1,900 | $ 0.0078 | ||
| FRC0805F34R8TS | FOJAN | 0805 | 1,800 | $0.0027 $0.0031 | ||
| RS-05K34R8FT | FH | 0805 | 800 | $ 0.0019 | ||
| CR1034R8F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-S06F34R8V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F34R8V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| RCS2012F34R8CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F34R8CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT34R8 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW080534R8FKEA | VISHAY | 0805 | 0 | $ 0.0095 | ||
| CRCW080534R8FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080534R8FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080534R8FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080534R8FKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| RTT0534R8FTP | RALEC | 0805 | 0 | $ 0.0021 | ||
| WR08X34R8FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| AC0805FR-0734R8L | YAGEO | 0805 | 0 | $ 0.0043 | ||
| AF0805FR-0734R8L | YAGEO | 0805 | 0 | $ 0.0388 |

