LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF25SBRD16K2

Manufacturer
YAGEOAsian Brands
MPN
MMF25SBRD16K2
LCSC Part #
C4341821
Packaging
MELF-0204
Customer #
Key Attributes
RES 16.2kΩ ±0.1% 250mW MELF-0204
DatasheetYAGEO MMF25SBRD16K2
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)250mW
Resistance16.2kΩ
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃