LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342E06B3B16STI

Manufacturer
MPN
M55342E06B3B16STI
LCSC Part #
C4341422
Packaging
-
Customer #
Key Attributes
RES 3.16kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B3B16STI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.16kΩ
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%