LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342E12B84B5RWS

Manufacturer
MPN
M55342E12B84B5RWS
LCSC Part #
C4341396
Packaging
-
Customer #
Key Attributes
RES 84.5kΩ ±0.1% 100mW
DatasheetVISHAY M55342E12B84B5RWS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance84.5kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%