KOA RN73H1JTTD3922D100
| Manufacturer | |
| MPN | RN73H1JTTD3922D100 |
| LCSC Part # | C4341284 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39.2kΩ ±0.5% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD3922D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 39.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD3922D50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD3922D25 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD3922D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD3922C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RMC1/16K3922DTP | KAMAYA | 0603 | 0 | $ 0.0108 | ||
| RN73R1JTTD3922D100 | KOA | 0603 | 0 | $ 0.0436 | ||
| RK73H1JTTD3922D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD3922D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-U03D3922V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D3922V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| RC0603DR-0739K2L | YAGEO | 0603 | 0 | $ 0.0059 | ||
| SG73S1JTTD3922D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD3922D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-UP3D3922V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D3922V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD3922D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-H3ED3922V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RN73H1JTTD3922C25 | KOA | 0603 | 0 | $ 0.1039 |

