LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73L5R43J

Manufacturer
MPN
73L5R43J
LCSC Part #
C4341101
Packaging
1210
Customer #
Key Attributes
RES 430mΩ ±5% 500mW 1210
DatasheetCTS 73L5R43J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1210
Power(Watts)500mW
Resistance430mΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+125℃