LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805H60R4BBT1 product image
Images for reference only

VISHAY PHP00805H60R4BBT1

Manufacturer
MPN
PHP00805H60R4BBT1
LCSC Part #
C4341099
Packaging
0805
Customer #
Key Attributes
RES 60.4Ω ±0.1% 62.5mW 0805
DatasheetVISHAY PHP00805H60R4BBT1
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6942$ 0.69
200+$ 0.2683$ 53.66
500+$ 0.2592$ 129.60
1,000+$ 0.2547$ 254.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance60.4Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-6AEB60R4VPANASONIC08052,345$ 0.0847
RT0805BRD0760R4LYAGEO0805600$ 0.0532
PTFR0805B60R4P9RESI08053,205$ 0.1428
PHP00805H60R4BST1VISHAY08050$ 0.6942
RN73R2ATTD60R4B50KOA08050$ 0.0937
RNCF0805BKC60R4SEI(Stackpole Electronics Inc.)08050$ 0.0695
RNCF0805BTC60R4SEI(Stackpole Electronics Inc.)08050$ 0.0542
RT0805BRE0760R4LYAGEO08050$ 0.0569
TNPW080560R4BHEAVISHAY08050$ 0.1928
TNPW080560R4BHTAVISHAY08050$ 0.2314
PHP00805E60R4BBT1VISHAY08050$ 0.694
CPF0805B60R4ETE Connectivity08050$ 0.1168
CPF0805B60R4E1TE Connectivity08050$ 0.1185
CRT0805-BY-60R4ELFBOURNS08050$ 0.0926
RN73R2ATTD60R4B25KOA08050$ 0.0688
RNCF0805BTE60R4SEI(Stackpole Electronics Inc.)08050$ 0.0617
RNCF0805BKE60R4SEI(Stackpole Electronics Inc.)08050$ 0.0956
RG2012P-60R4-B-T5SUSUMU08050$ 0.0529
AR05BTCW60R4Viking08050$ 0.0357
AT0805BRD0760R4LYAGEO08050$ 0.1524