LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14770R00200G9R product image
Images for reference only

VISHAY Y14770R00200G9R

Manufacturer
MPN
Y14770R00200G9R
LCSC Part #
C4341079
Packaging
SMD,6.9x6.6mm
Customer #
Key Attributes
RES 2mΩ ±2% 5W SMD,6.9x6.6mm
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4577$ 0.46
200+$ 0.1774$ 35.48
500+$ 0.1713$ 85.65
1,000+$ 0.1683$ 168.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6.9x6.6mm
Power(Watts)5W
Resistance2mΩ
Operating Temperature-65℃~+170℃
Temperature Coefficient±40ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y14770R00200F9RVISHAYSMD,6.9x6.6mm0$ 0.4457