VISHAY MCT0603MD2201BP500
| Manufacturer | |
| MPN | MCT0603MD2201BP500 |
| LCSC Part # | C4340131 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±0.1% 0.1W 0603 |
| Datasheet | VISHAY MCT0603MD2201BP500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1535 | $ 0.15 |
| 200+ | $ 0.0594 | $ 11.88 |
| 500+ | $ 0.0573 | $ 28.65 |
| 1,000+ | $ 0.0563 | $ 56.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0325B2201T5F | UNI-ROYAL | 0603 | 15,200 | $ 0.0308 | ||
| RT0603BRD072K2L | YAGEO | 0603 | 13,500 | $ 0.0363 | ||
| ERA3AEB222V | PANASONIC | 0603 | 5,000 | $ 0.0716 | ||
| TD03G2201BT | FH | 0603 | 4,950 | $ 0.0539 | ||
| AT0603BRD072K2L | YAGEO | 0603 | 3,430 | $ 0.0776 | ||
| TNPW06032K20BEEA | VISHAY | 0603 | 15,760 | $ 0.0767 | ||
| PTFR0603B2K20P9 | RESI | 0603 | 6,150 | $ 0.1272 | ||
| RN73R1JTTD2201B25 | KOA | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BTE2K20 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| TNPW06032K20BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| RTX032201BDTP | RALEC | 0603 | 0 | $ 0.0222 | ||
| AR03BTCX2201 | Viking | 0603 | 0 | $ 0.0322 | ||
| AR03BTCX2201A | Viking | 0603 | 0 | $ 0.0357 | ||
| RP0603BRD072K2L | YAGEO | 0603 | 0 | $ 0.0624 | ||
| ERA-3VEB2201V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| PTN0603E2201BST1 | VISHAY | 0603 | 0 | $ 0.1848 | ||
| RNCF0603BKE2K20 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| MCT06030D2201BPW00 | VISHAY | 0603 | 0 | $ 0.0738 | ||
| MCT06030D2201BP500 | VISHAY | 0603 | 0 | $ 0.1129 | ||
| TNPW06032K20BETA | VISHAY | 0603 | 0 | $ 0.2603 |

