LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Firstohm(First Resistor & Condenser) MM204F56K2TKRTR3K0 product image
Images for reference only

Firstohm(First Resistor & Condenser) MM204F56K2TKRTR3K0

Manufacturer
MPN
MM204F56K2TKRTR3K0
LCSC Part #
C43394943
Packaging
MELF-0204
Customer #
Key Attributes
250mW 56.2kΩ 200V Metal Film Resistor ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount
DatasheetFirstohm(First Resistor & Condenser) MM204F56K2TKRTR3K0
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0286$ 0.57
200+$ 0.0225$ 4.50
600+$ 0.0191$ 11.46
3,000+$ 0.017$ 51.00
9,000+$ 0.0153$ 137.70
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFirstohm(First Resistor & Condenser)
PackagingMELF-0204
Power(Watts)250mW
Resistance56.2kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Features

AI Translation
  • SMD structure supported
  • Sulfuration resistance tested
  • Excellent solderability of terminal electrodes
  • Superior heat dissipation compared to chip resistors
  • Robust mechanical structure, resistant to vibration and thermal shock
  • RoHS compliant, free of SVHC substances identified by ECHA