LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW121048R7FKEAHP

Manufacturer
MPN
CRCW121048R7FKEAHP
LCSC Part #
C4338739
Packaging
1210
Customer #
Key Attributes
RES 48.7Ω ±1% 750mW 1210
DatasheetVISHAY CRCW121048R7FKEAHP
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance48.7Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃