VISHAY CRCW12103K40FKTA
| Manufacturer | |
| MPN | CRCW12103K40FKTA |
| LCSC Part # | C4338551 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 3.4kΩ ±1% 500mW 1210 |
| Datasheet | VISHAY CRCW12103K40FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/4K3401FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73H2ETTD3401F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73P2ETTD3401F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR043401F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F3401U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF3401U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-P14F3401U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-S14F3401U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| RMCP1210FT3K40 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT3K40 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12103K40FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F3401T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-073K4L | YAGEO | 1210 | 0 | $ 0.0399 | ||
| AC1210FR-073K4L | YAGEO | 1210 | 0 | $ 0.0382 | ||
| RC1210FR-073K4L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW12103K40FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D3401U | PANASONIC | 1210 | 0 | $ 0.1556 | ||
| ERJ-P14D3401U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| ERJ-U14D3401U | PANASONIC | 1210 | 0 | $ 0.0979 | ||
| SG73S2ETTD3401F | KOA | 1210 | 0 | $ 0.0622 |

