LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B18B7STS product image
Images for reference only

VISHAY D55342E07B18B7STS

Manufacturer
MPN
D55342E07B18B7STS
LCSC Part #
C4338491
Packaging
-
Customer #
Key Attributes
RES 18.7kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B18B7STS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance18.7kΩ
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%