LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PCAN2512E75R0BST5 product image
Images for reference only

VISHAY PCAN2512E75R0BST5

Manufacturer
MPN
PCAN2512E75R0BST5
LCSC Part #
C4338421
Packaging
2512
Customer #
Key Attributes
RES 75Ω ±0.1% 6W 2512
DatasheetVISHAY PCAN2512E75R0BST5
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4327$ 3.43
200+$ 1.3291$ 265.82
500+$ 1.2822$ 641.10
1,000+$ 1.2594$ 1259.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)6W
Resistance75Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PCNM2512E75R0BST5VISHAY25120$ 2.8121