LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUILON 14D142KJ

Manufacturer
RUILONAsian Brands
MPN
14D142KJ
LCSC Part #
C43370764
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
2.31kV 1.15kV 870V 1.54kV Through Hole,P=7.5mm Varistors, MOVs RoHS
DatasheetRUILON 14D142KJ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
PackagingThrough Hole,P=7.5mm
Clamping Voltage2.31kV
Energy370J
Maximum DC Volts1.15kV
Capacitance140pF@1kHz
Maximum AC Volts870V
Varistor Voltage1.54kV

Features

AI Translation
  • Operating voltage(VAC) range from 11V to 1000V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no following-on current
  • Body: Round varistor element
  • Coating: Epoxy resin, flame-retardant to UL 94 V-0
  • Operating Temperature: -40°C to +105°C
  • Storage Temperature: -40°C to +125°C
  • Terminals: tinned wire

Applications

AI Translation
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Relay and electromagnetic valve surge absorption
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in electronic home appliances, gas and petroleum appliances