LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JTTD3923D product image
Images for reference only

KOA RS73G1JTTD3923D

Manufacturer
MPN
RS73G1JTTD3923D
LCSC Part #
C4336282
Packaging
0603
Customer #
Key Attributes
RES 392kΩ ±0.5% 200mW 0603
DatasheetKOA RS73G1JTTD3923D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0569$ 0.06
200+$ 0.0221$ 4.42
500+$ 0.0213$ 10.65
1,000+$ 0.0209$ 20.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance392kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73G1JRTTD3923DKOASimilar06030$ 0.2366
RS73F1JTTD3923DKOASimilar06030$ 0.0569
RS73F1JRTTD3923DKOASimilar06030$ 0.2366
RS73G1JTTD3923CKOASimilar06030$ 0.096
RS73G1JRTTD3923CKOASimilar06030$ 0.3334
View and Compare All Alternative Parts.