VISHAY RCP0603W30R0GS3
| Manufacturer | |
| MPN | RCP0603W30R0GS3 |
| LCSC Part # | C4336019 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30Ω ±2% 1.5W 0603 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0685 | $ 1.07 |
| 200+ | $ 0.4138 | $ 82.76 |
| 500+ | $ 0.4001 | $ 200.05 |
| 1,000+ | $ 0.3926 | $ 392.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0603B30R0GS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B30R0GS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B30R0GTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W30R0GEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B30R0GWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B30R0GET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B30R0GS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B30R0GED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B30R0GEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W30R0GEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W30R0GED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B30R0GEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B30R0GEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W30R0GEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W30R0GTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W30R0GET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W30R0GWB | VISHAY | 0603 | 0 | $ 5.2467 | ||
| RCP0603W30R0GS6 | VISHAY | 0603 | 0 | $ 4.4268 | ||
| RCP0603W30R0GS2 | VISHAY | 0603 | 0 | $ 3.8872 |

