KOA SG73P1ETTP391J
| Manufacturer | |
| MPN | SG73P1ETTP391J |
| LCSC Part # | C4335105 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 125mW 0402 |
| Datasheet | KOA SG73P1ETTP391J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0175 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,000+ | $ 0.0065 | $ 6.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1ETTP391J | KOA | 0402 | 0 | $ 0.0175 | ||
| ERJPA2J391X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ391 | ROHM | 0402 | 0 | $ 0.0198 | ||
| CRCW0402390RJNEDHP | VISHAY | 0402 | 0 | $ 0.0098 | ||
| RCS0402390RJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| RMCP0402JT390R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| RPC0402JT390R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0398 | ||
| SR0402JR-7T390RL | YAGEO | 0402 | 0 | $ 0.1295 | ||
| SG73P1EWTTP391J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73S1ETTP391G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP391G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP391G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP391G | KOA | 0402 | 0 | $ 0.1722 | ||
| PS02W8J0391TCE | UNI-ROYAL | 0402 | 0 | $ 0.0027 | ||
| SG73P1ETTP3900F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP3900F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP3900F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W390RL | YAGEO | 0402 | 0 | $ 0.0103 | ||
| SG73P1ERTTP3900F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73S1ETTP3900D | KOA | 0402 | 0 | $ 0.0384 |

