ISOCOM MOC3061M
| Manufacturer | |
| MPN | MOC3061M |
| LCSC Part # | C433459 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Optically Coupled Isolators with Zero Voltage Crossing and Triac Driver Output |
| Datasheet | ISOCOM MOC3061M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MOC306x Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual- in- line package.
Features
AI Translation
- Zero Voltage Crossing
- Triac Driver Output
- High VDRM minimum 600V
- High Critical Rate of Rise of Off- State Voltage dv/dt minimum 600V/μs
- Isolation Voltage 5000VRMS
- RoHS Compliant
- UL File No. E91231 Package System "TT"
- VDE File No. 40028086
Applications
AI Translation
- Solenoid / Valve Controls
- Light Controls
- AC Motor Drivers
- Temperature Controls
- AC Motor Starters
- Solid State Relays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 400uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MOC306x Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual- in- line package.
Features
AI Translation
- Zero Voltage Crossing
- Triac Driver Output
- High VDRM minimum 600V
- High Critical Rate of Rise of Off- State Voltage dv/dt minimum 600V/μs
- Isolation Voltage 5000VRMS
- RoHS Compliant
- UL File No. E91231 Package System "TT"
- VDE File No. 40028086
Applications
AI Translation
- Solenoid / Valve Controls
- Light Controls
- AC Motor Drivers
- Temperature Controls
- AC Motor Starters
- Solid State Relays
C433459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



