ISOCOM MOC3020M
| Manufacturer | |
| MPN | MOC3020M |
| LCSC Part # | C433447 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Optically Coupled Bilateral Switch Non-Zero Crossing Triac |
| Datasheet | ISOCOM MOC3020M |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.1mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 0.1mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package.
Features
AI Translation
- Options:
- 10mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Isolation Voltage (5.3kV_RMS, 7.5kV_pK)
- 400V Peak Blocking Voltage
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- CRTs
- Power Triac Driver
- Motors
- Consumer appliances
- Printers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.1mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 0.1mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package.
Features
AI Translation
- Options:
- 10mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Isolation Voltage (5.3kV_RMS, 7.5kV_pK)
- 400V Peak Blocking Voltage
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- CRTs
- Power Triac Driver
- Motors
- Consumer appliances
- Printers
C433447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



