VISHAY CRCW20107R50FKTF
| Manufacturer | |
| MPN | CRCW20107R50FKTF |
| LCSC Part # | C4333922 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 7.5Ω ±1% 750mW 2010 |
| Datasheet | VISHAY CRCW20107R50FKTF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 7.5Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 7.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1235 | $ 0.12 |
| 200+ | $ 0.0478 | $ 9.56 |
| 500+ | $ 0.0461 | $ 23.05 |
| 1,000+ | $ 0.0453 | $ 45.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 7.5Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 7.5Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F7R50TS | FOJAN | 2010 | 23,260 | $0.0276 $0.0306 | ||
| AC2010FK-077R5L | YAGEO | 2010 | 400 | $ 0.0549 | ||
| CRCW20107R50FKEF | VISHAY | 2010 | 0 | $ 0.0629 | ||
| RPC2010FT7R50-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRCW20107R50FKEFHP | VISHAY | 2010 | 0 | $ 0.1121 | ||
| CHP2010K7R50FNW | VISHAY | 2010 | 0 | $ 6.7439 | ||
| HP101WF750KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0914 | ||
| PS101QF750KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0575 | ||
| SR73W2HTTE7R50F | KOA | 2010 | 0 | $ 0.1283 | ||
| SR732HTTE7R50F | KOA | 2010 | 0 | $ 0.1642 | ||
| CR027R50F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-U1DF7R50U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF7R50U | PANASONIC | 2010 | 0 | $ 0.1506 | ||
| RMCF2010FT7R50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0289 | ||
| CRCW20107R50FNEF | VISHAY | 2010 | 0 | $ 0.0785 | ||
| CRCW20107R50FNTF | VISHAY | 2010 | 0 | $ 0.1235 | ||
| CR2010F7R50E04S | EVER OHMS | 2010 | 0 | $ 0.0296 | ||
| GR2010F7R5T4G00 | GiantOhm | 2010 | 0 | $ 0.0188 | ||
| 201007F750KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| AA2010FK-077R5L | YAGEO | 2010 | 0 | $ 0.0606 |

