Nichicon UPW2A471MHD
| Manufacturer | |
| Mfr. Part # | UPW2A471MHD |
| LCSC Part # | C433298 |
| Package | Through Hole,D16xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 100V TH |
| Description | 7.5mm 470uF 100V 76mΩ@100kHz ±20% 1.31A@100kHz Through Hole,D16xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D16xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
133 
133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9852 | $ 0.99 |
10+ | $ 0.8198 | $ 8.20 |
30+ | $ 0.737 | $ 22.11 |
100+ | $ 0.547 | $ 54.70 |
500+ | $ 0.498 | $ 249.00 |
1,000+ | $ 0.472 | $ 472.00 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$