LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW1206523RFKEAC

Manufacturer
MPN
CRCW1206523RFKEAC
LCSC Part #
C4332084
Packaging
1206
Customer #
Key Attributes
RES 523Ω ±1% 250mW 1206
DatasheetVISHAY CRCW1206523RFKEAC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance523Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃