VISHAY D55342E07B16B4RTP
| Manufacturer | |
| MPN | D55342E07B16B4RTP |
| LCSC Part # | C4330980 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16.4kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY D55342E07B16B4RTP |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 16.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 16.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.041 | $ 13.04 |
| 200+ | $ 5.0482 | $ 1009.64 |
| 500+ | $ 4.8694 | $ 2434.70 |
| 1,000+ | $ 4.783 | $ 4783.00 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 16.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 16.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B16B4RTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B16B4RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B16B4RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B16B4RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B16B4RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| RN73R2BTTD1642B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RT1206BRD0716K4L | YAGEO | 1206 | 0 | $ 0.0556 | ||
| PTN1206E1642BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| TNPW120616K4BETA | VISHAY | 1206 | 0 | $ 0.5634 | ||
| TNPW120616K4BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| RN73R2BTTD1642B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73R2BTTD1642A25 | KOA | 1206 | 0 | $ 0.2107 | ||
| RN73R2BTTD1642B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| D55342K07B16B4RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD1642B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RNCF1206BTC16K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BKC16K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0902 | ||
| RN73R2BTTD1642A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD1642A05 | KOA | 1206 | 0 | $ 0.4657 |

