LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73D2B34KBTG product image
Images for reference only

TE Connectivity RP73D2B34KBTG

Manufacturer
MPN
RP73D2B34KBTG
LCSC Part #
C4330923
Packaging
1206
Customer #
Key Attributes
RES 34kΩ ±0.1% 250mW 1206
DatasheetTE Connectivity RP73D2B34KBTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4845$ 0.48
250+$ 0.1878$ 46.95
500+$ 0.1815$ 90.75
1,000+$ 0.1784$ 178.40
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)250mW
Resistance34kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-8APB3402VPANASONIC12060$ 0.3882
ERA-8VPB3402VPANASONIC12060$ 0.9563
RP73D2B34KBTDFTE Connectivity12060$ 0.2903
RT1206BRC0734KLYAGEO12060$ 0.0984
RN73R2BTTD3402B10KOA12060$ 0.2566
ERA-8ARB3402VPANASONIC12060$ 0.4677
RG3216N-3402-B-T5SUSUMU12060$ 0.2531
RT1206BRB0734KLYAGEO12060$ 0.5941
RQ73C2B34KBTDTE Connectivity12060$ 0.2813
TNPW120634K0BYEAVISHAY12060$ 0.3013
RN73R2BTTD3402B05KOA12060$ 0.4424
RT1206WRC0734KLYAGEO12060$ 1.311
TNPU120634K0BZEN00VISHAY12060$ 1.3515
RN73R2BTTD3402B25KOA12060$ 0.0933
ERA-8AEB3402VPANASONIC12060$ 0.1458
BLU1206-3402-BT25WRCD Components, Inc.12060$ 0.1805
RG3216P-3402-B-T1SUSUMU12060$ 0.107
RG3216P-3402-B-T5SUSUMU12060$ 0.104
TNPW120634K0BHEAVISHAY12060$ 0.2772
RT1206BRD0734KLYAGEO12060$ 0.0524