KOA RN732ATTD8352C10
| Manufacturer | |
| MPN | RN732ATTD8352C10 |
| LCSC Part # | C4330810 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 83.5kΩ ±0.25% 100mW 0805 |
| Datasheet | KOA RN732ATTD8352C10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 83.5kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 83.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.236 | $ 0.24 |
| 200+ | $ 0.0914 | $ 18.28 |
| 500+ | $ 0.0882 | $ 44.10 |
| 1,000+ | $ 0.0866 | $ 86.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 83.5kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 83.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD8352C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RN73R2ATTD8352B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| P0805Y8352BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y8352BBW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| RN732ATTD8352C25 | KOA | 0805 | 0 | $ 0.0944 | ||
| RN73R2ATTD8352C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD8352C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD8352A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73H2ATTD8352C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| RN73R2ATTD8352B05 | KOA | 0805 | 0 | $ 0.4429 |

