TDK SPM6550T-4R7M-HZ
| Manufacturer | |
| MPN | SPM6550T-4R7M-HZ |
| LCSC Part # | C433045 |
| Packaging | SMD,7.1x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5.8A 22.3mΩ SMD,7.1x6.5mm |
| Datasheet | TDK SPM6550T-4R7M-HZ |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 5.8A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 22.3mΩ | |
| Type | - | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 5.8A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 22.3mΩ | |
| Type | - | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 5.8A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 22.3mΩ | |
| Type | - | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,7.1x6.5mm | |
| Current Rating | 5.8A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.3A | |
| DC Resistance(DCR) | 22.3mΩ | |
| Type | - | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
C433045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



