LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B4B59RT5 product image
Images for reference only

VISHAY M55342K11B4B59RT5

Manufacturer
MPN
M55342K11B4B59RT5
LCSC Part #
C4330364
Packaging
-
Customer #
Key Attributes
RES 4.59kΩ ±0.1% 50mW
DatasheetVISHAY M55342K11B4B59RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0975$ 2.10
200+$ 0.8124$ 162.48
500+$ 0.7836$ 391.80
1,000+$ 0.7699$ 769.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.59kΩ
Power(Watts)50mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃