LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AT0805CRD0711K8L

Manufacturer
YAGEOAsian Brands
MPN
AT0805CRD0711K8L
LCSC Part #
C4329563
Packaging
0805
Customer #
Key Attributes
RES 11.8kΩ ±0.25% 125mW 0805
DatasheetYAGEO AT0805CRD0711K8L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance11.8kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃