LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B16D5RWS product image
Images for reference only

VISHAY D55342H07B16D5RWS

Manufacturer
MPN
D55342H07B16D5RWS
LCSC Part #
C4329070
Packaging
-
Customer #
Key Attributes
RES 16.5Ω ±1% 250mW
DatasheetVISHAY D55342H07B16D5RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.826$ 13.83
200+$ 5.3513$ 1070.26
500+$ 5.1634$ 2581.70
1,000+$ 5.0709$ 5070.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance16.5Ω
Temperature Coefficient±50ppm/℃
Tolerance±1%