LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WSL2010R2000DEK18

Manufacturer
MPN
WSL2010R2000DEK18
LCSC Part #
C4328976
Packaging
2010
Customer #
Key Attributes
RES 200mΩ ±0.5% 1W 2010
DatasheetVISHAY WSL2010R2000DEK18
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance200mΩ
Type-
Tolerance±0.5%
Temperature Coefficient±75ppm/℃
Operating Temperature-65℃~+170℃