KOA SR732ATTD3R74D
| Manufacturer | |
| MPN | SR732ATTD3R74D |
| LCSC Part # | C4328268 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.74Ω ±0.5% 333mW 0805 |
| Datasheet | KOA SR732ATTD3R74D |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 3.74Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 3.74Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
- Compatible with reflow and wave soldering
- Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1226 | $ 0.12 |
| 200+ | $ 0.0475 | $ 9.50 |
| 500+ | $ 0.0458 | $ 22.90 |
| 1,000+ | $ 0.045 | $ 45.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 3.74Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 3.74Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
- Compatible with reflow and wave soldering
- Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

