KOA SG73S2ETTD2210F
| Manufacturer | |
| MPN | SG73S2ETTD2210F |
| LCSC Part # | C4328190 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 221Ω ±1% 500mW 1210 |
| Datasheet | KOA SG73S2ETTD2210F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 221Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 221Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 221Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 221Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT122210FTP | RALEC | 1210 | 4,600 | $ 0.009 | ||
| AC1210FR-07221RL | YAGEO | 1210 | 4,440 | $ 0.0213 | ||
| SG73P2ETTD2210F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73S2ERTTD2210F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73S2E1RTTD2210F | KOA | 1210 | 0 | $ 0.3204 | ||
| RMC1/4K2210FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD2210F | KOA | 1210 | 0 | $ 0.0174 | ||
| CR042210F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF2210U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F2210U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F2210U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F2210U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMCF1210FT221R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT221R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT221R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210221RFKEA | VISHAY | 1210 | 0 | $ 0.021 | ||
| CRCW1210221RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW1210221RFKTC | VISHAY | 1210 | 0 | $ 0.0703 | ||
| 1210W2F2210T5E | UNI-ROYAL | 1210 | 0 | $ 0.0134 | ||
| AF1210FR-07221RL | YAGEO | 1210 | 0 | $ 0.0287 |

